357-056-442-203

Heilind Number:EDA357-056-442-203
Manufacturer:EDAC
Manufacturer Number:357-056-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-442-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and secure board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers exceptional connectivity for up to 56 positions. The straight mount orientation allows for easy installation, while its ability to withstand temperatures ranging from -40 to 105°C makes it ideal for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with excellence.