357-056-442-207

Heilind Number:EDA357-056-442-207
Manufacturer:EDAC
Manufacturer Number:357-056-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-442-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. This essential component boasts a sleek black housing made of UL 94V-0-rated Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches, this connector provides reliable power and data transmission. Featuring 56 positions, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for even the most demanding environments. Trust in its quality and performance to elevate the efficiency of your electronic systems.