357-056-442-208

Heilind Number:EDA357-056-442-208
Manufacturer:EDAC
Manufacturer Number:357-056-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-442-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts offering a total of 56 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its 5A amperage rating and superior construction to deliver reliable performance every time. Upgrade to our Card Edge Connector and experience seamless PCB connectivity like never before.