357-056-442-212

Heilind Number:EDA357-056-442-212
Manufacturer:EDAC
Manufacturer Number:357-056-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-442-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only adds a professional touch to your electronic assemblies but also ensures reliable performance. With a current rating of 5A, it is capable of handling high-power applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring two rows of copper alloy contacts, each spaced at .156 inches with a row spacing of .2 inches, it offers a total of 56 positions for versatile connectivity options. Designed for straight mounting orientation, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and efficiency for all your PCB interconnection needs.