357-056-455-201

Heilind Number:EDA357-056-455-201
Manufacturer:EDAC
Manufacturer Number:357-056-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-455-201

Detailed Description

Upgrade your PCB connections with our 357-056-455-201 Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal protection. With two rows of contact pins made of Copper Alloy, it ensures secure and reliable connectivity. The .156 inch pitch and .2 inch row spacing make it ideal for precision applications, while offering 56 positions for versatile use. Its straight mount orientation allows for easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial settings. Trust in its quality and efficiency to streamline your board-to-board connections. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.