357-056-455-203

Heilind Number:EDA357-056-455-203
Manufacturer:EDAC
Manufacturer Number:357-056-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-455-203

Detailed Description

Enhance your PCB connectivity with our 357-056-455-203 Card Edge Connector. Designed for optimal performance, this black connector features two rows of high-quality Copper Alloy contacts, offering a total of 56 positions with a pitch of .156 inches. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make for easy installation and efficient signal transfer. Trust in this connector for reliable and seamless board-to-board connections in your electronic designs. Elevate your project's performance with this essential component.