357-056-455-208

Heilind Number:EDA357-056-455-208
Manufacturer:EDAC
Manufacturer Number:357-056-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-455-208

Detailed Description

Enhance your PCB connectivity with our 357-056-455-208 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 56 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the straight mount orientation facilitates seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and precision of our product to meet your connectivity needs with excellence.