357-056-455-212

Heilind Number:EDA357-056-455-212
Manufacturer:EDAC
Manufacturer Number:357-056-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic applications. Crafted with precision and durability in mind, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 56 copper alloy contacts, each meticulously plated for enhanced conductivity, this connector guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB assemblies, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.