357-056-455-258

Heilind Number:EDA357-056-455-258
Manufacturer:EDAC
Manufacturer Number:357-056-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in printed circuit boards. With a sleek black finish, this connector not only enhances the aesthetics of your device but also ensures reliable power transmission. Engineered for optimum functionality, it boasts a 5A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 56 positions for versatile connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Perfect for a variety of applications, this Card Edge Connector is a must-have component for your PCB connectivity needs.