357-056-455-268

Heilind Number:EDA357-056-455-268
Manufacturer:EDAC
Manufacturer Number:357-056-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-455-268

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts offering a total of 56 positions, it provides ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for efficient and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation enables easy installation on your PCB. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with precision and reliability.