357-056-455-278

Heilind Number:EDA357-056-455-278
Manufacturer:EDAC
Manufacturer Number:357-056-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-455-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of precisely engineered copper alloy contacts, it offers reliable signal transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing provide optimal PCB mounting, accommodating a total of 56 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees versatility and stability in a variety of applications. Trust in our premium Card Edge Connector for superior performance and longevity in your electronic designs.