357-056-456-201

Heilind Number:EDA357-056-456-201
Manufacturer:EDAC
Manufacturer Number:357-056-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-456-201

Detailed Description

Experience reliable and efficient connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic application. With a dual-row configuration and 56 positions, it provides ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the superior performance of our Card Edge Connector for all your board-to-board connectivity needs.