357-056-456-202

Heilind Number:EDA357-056-456-202
Manufacturer:EDAC
Manufacturer Number:357-056-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-456-202

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and secure connections. With two rows of 56 positions each, it offers ample flexibility for your board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Engineered for versatility, its straight mount orientation accommodates various installation requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this essential component, part of our extensive range of high-quality connectors.