357-056-456-204

Heilind Number:EDA357-056-456-204
Manufacturer:EDAC
Manufacturer Number:357-056-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-456-204

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek Black design that seamlessly integrates into any PCB setup. Engineered for optimal connectivity, this connector boasts a robust Amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, you can trust in its durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable signal transmission in high-density setups. The 56 positions ensure ample connectivity options, while the straight mounting orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.