357-056-456-207

Heilind Number:EDA357-056-456-207
Manufacturer:EDAC
Manufacturer Number:357-056-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless PCB integration. This essential component boasts a sleek black design, combining aesthetic appeal with superior functionality. With an amperage rating of 5A, it delivers reliable power transmission for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures exceptional durability and safety. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .156in and .2in respectively, it offers precise and secure connectivity. With a generous 56 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential component for seamless board-to-board PCB connections in your projects.