357-056-456-208

Heilind Number:EDA357-056-456-208
Manufacturer:EDAC
Manufacturer Number:357-056-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability even in demanding environments. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission across its 56 positions, arranged in two rows with a .156" pitch and .2" row spacing. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.