357-056-456-212

Heilind Number:EDA357-056-456-212
Manufacturer:EDAC
Manufacturer Number:357-056-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-456-212

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek Black hue that adds a touch of sophistication to any electronic assembly. Engineered to deliver exceptional power transmission, it offers a maximum amperage of 5 A, making it ideal for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures compliance with rigorous safety standards, while the Copper Alloy contact material guarantees reliable and efficient signal transfer. With two rows of 56 positions each, at a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration and optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in the quality and performance of this Card Edge Connector for all your PCB connectivity needs.