357-056-458-201

Heilind Number:EDA357-056-458-201
Manufacturer:EDAC
Manufacturer Number:357-056-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-458-201

Detailed Description

Introducing our 357-056-458-201 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed with durability and performance in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a dual-row design and 56 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105°C ensures functionality in a variety of environments. Trust in the 357-056-458-201 for efficient and dependable board-level interconnectivity.