357-056-458-204

Heilind Number:EDA357-056-458-204
Manufacturer:EDAC
Manufacturer Number:357-056-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-458-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black design, this connector offers seamless integration into your setup. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing flame resistance and longevity. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it provides efficient signal transfer across 56 positions. Its right-angle mount orientation allows for versatile installation options. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its quality and performance to elevate your connectivity solutions.