357-056-458-207

Heilind Number:EDA357-056-458-207
Manufacturer:EDAC
Manufacturer Number:357-056-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it not only looks professional but also stands out on the PCB. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and 56 positions, it allows for efficient data transfer and power distribution. The right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C guarantees optimal functionality in extreme conditions. Trust in this connector for your critical electronic connections, where quality and performance are non-negotiable.