357-056-458-208

Heilind Number:EDA357-056-458-208
Manufacturer:EDAC
Manufacturer Number:357-056-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-458-208

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Built to meet the demands of modern electronics, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 56 copper alloy contact positions, it offers reliable connectivity for diverse applications. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the right-angle mount orientation enhances ease of installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for use in harsh environments. Trust in its 5A amperage and robust construction to deliver optimal performance in your projects. Explore more of our high-quality connectors in the Products category.