357-056-458-212

Heilind Number:EDA357-056-458-212
Manufacturer:EDAC
Manufacturer Number:357-056-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-458-212

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-056-458-212. Designed for high-performance applications, this connector features two rows of 56 positions each, providing ample connectivity for your circuit boards. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, you can easily integrate this connector into your design. The contact material is copper alloy, guaranteeing excellent conductivity. Its right-angle mount orientation allows for seamless installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this black connector is suitable for various environments. Trust in our product for reliable and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.