357-056-458-258

Heilind Number:EDA357-056-458-258
Manufacturer:EDAC
Manufacturer Number:357-056-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-458-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 56 positions, it ensures efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for exceptional connectivity in your electronic projects.