357-056-459-201

Heilind Number:EDA357-056-459-201
Manufacturer:EDAC
Manufacturer Number:357-056-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 56 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Designed for easy integration, it boasts a right-angle mount orientation and a pitch of .156 inches, with precise row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solution with our Card Edge Connector today.