357-056-459-202

Heilind Number:EDA357-056-459-202
Manufacturer:EDAC
Manufacturer Number:357-056-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-202

Detailed Description

Introducing our 357-056-459-202 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With two rows of 56 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Designed for right-angle mounting, this connector provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications in industries such as telecommunications, automotive, and aerospace. Trust in the 357-056-459-202 for efficient and secure board connectivity.