357-056-459-203

Heilind Number:EDA357-056-459-203
Manufacturer:EDAC
Manufacturer Number:357-056-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-203

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek and durable connector boasts a high amperage rating of 5A, making it ideal for power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the most demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers a total of 56 positions for optimal connectivity. The right-angle mount orientation allows for efficient PCB stacking, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in our Card Edge Connector to deliver unparalleled quality and performance for your electronic projects.