357-056-459-204

Heilind Number:EDA357-056-459-204
Manufacturer:EDAC
Manufacturer Number:357-056-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish that not only enhances aesthetics but also signifies its robust construction. Engineered for optimal power transmission, it offers a reliable amperage of 5A, making it ideal for various applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring flame retardancy and compliance with industry standards. With two rows of copper alloy contacts providing 56 positions, this connector guarantees secure and efficient data transfer. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in device design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for any electronics project. Upgrade to our Card Edge Connector and experience the perfect blend of performance, reliability, and innovation.