357-056-459-208

Heilind Number:EDA357-056-459-208
Manufacturer:EDAC
Manufacturer Number:357-056-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-208

Detailed Description

Introducing the 357-056-459-208 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features two rows of 56 positions each, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability under extreme conditions, with an operating temperature range of -40 to 105°C. The black housing color adds a touch of sophistication, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Trust in this connector for high-speed and high-amperage applications, with a 5A current rating. Perfect for a wide range of industries, from telecommunications to industrial automation. Upgrade your connectivity with the 357-056-459-208 Card Edge Connector.