357-056-459-212

Heilind Number:EDA357-056-459-212
Manufacturer:EDAC
Manufacturer Number:357-056-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-212

Detailed Description

Enhance your PCB connectivity with our 357-056-459-212 Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With two rows of high-quality Copper Alloy contacts, it offers a total of 56 positions with a .156-inch pitch and .2-inch row spacing. Designed for seamless integration, its right-angle mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable and efficient connections, making it an essential component for your electronic projects. Elevate your design with the industry-leading quality and performance of our Card Edge Connector.