357-056-459-268

Heilind Number:EDA357-056-459-268
Manufacturer:EDAC
Manufacturer Number:357-056-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless board-to-board connectivity in a wide range of electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and safety. With two rows of 56 positions each, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Its right-angle mount orientation allows for efficient PCB layout, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Trust in the quality and efficiency of our Card Edge Connector to elevate the performance of your electronic devices.