357-056-459-278

Heilind Number:EDA357-056-459-278
Manufacturer:EDAC
Manufacturer Number:357-056-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-459-278

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance component designed to seamlessly link circuit boards with precision and efficiency. Featuring a sleek black finish, this connector not only adds a touch of sophistication to your electronic devices but also ensures seamless connectivity. With a current rating of 5 A, it guarantees optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. This connector boasts two rows of 56 positions each, allowing for extensive connectivity options. The copper alloy contact material ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Its right-angle mount orientation is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.