357-056-460-202

Heilind Number:EDA357-056-460-202
Manufacturer:EDAC
Manufacturer Number:357-056-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-056-460-202. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 56 positions each, it offers ample connectivity for your circuit boards. The contact material is made of reliable Copper Alloy, providing excellent conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is the perfect choice for your PCB assembly needs. Upgrade your connectivity game today.