357-056-460-203

Heilind Number:EDA357-056-460-203
Manufacturer:EDAC
Manufacturer Number:357-056-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-203

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector ( 357-056-460-203). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 56 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in this connector to streamline your PCB assembly process and enhance the overall functionality of your electronic devices. Explore more of our high-quality products in the Connectors category.