357-056-460-204

Heilind Number:EDA357-056-460-204
Manufacturer:EDAC
Manufacturer Number:357-056-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-056-460-204. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 56 positions, it offers seamless data transmission in any electronic setup. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in our high-quality product to streamline your board-to-board connections with ease and efficiency. Elevate your electronic projects with our Card Edge Connector, a must-have in any engineer's toolkit.