357-056-460-208

Heilind Number:EDA357-056-460-208
Manufacturer:EDAC
Manufacturer Number:357-056-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-208

Detailed Description

Upgrade your PCB connectivity with our 357-056-460-208 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, you can seamlessly connect up to 56 positions with ease. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Trust in our connector to deliver secure and efficient board-to-board connectivity in your electronic applications. Elevate your projects with this essential component.