357-056-460-212

Heilind Number:EDA357-056-460-212
Manufacturer:EDAC
Manufacturer Number:357-056-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-212

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing for maximum safety. With two rows of copper alloy contacts offering a total of 56 positions, it ensures efficient power delivery at an amperage of 5 A. The precise pitch of .156 inches and row spacing of .2 inches make for easy integration, while the straight mount orientation allows for simple installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your PCB projects.