357-056-460-258

Heilind Number:EDA357-056-460-258
Manufacturer:EDAC
Manufacturer Number:357-056-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that adds a touch of sophistication to any electronic setup. With a high amperage rating of 5A, it ensures reliable power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Boasting two rows and 56 positions, this connector offers ample connectivity options for your circuit board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector to enhance the efficiency of your electronic systems.