357-056-460-268

Heilind Number:EDA357-056-460-268
Manufacturer:EDAC
Manufacturer Number:357-056-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that not only looks sharp but also ensures durability. Built to handle up to 5A of power, this connector is perfect for high-performance applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With two rows of copper alloy contacts, totaling 56 positions, you can achieve seamless and secure connections on your circuit board. The .156-inch pitch and .2-inch row spacing provide optimal spacing for efficient signal transmission. Whether you need straight mount orientation or a custom configuration, this connector offers flexibility to suit your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for a wide range of environments. Upgrade your PCB setup with this premium Card Edge Connector, a must-have in any tech enthusiast's toolkit.