357-056-460-278

Heilind Number:EDA357-056-460-278
Manufacturer:EDAC
Manufacturer Number:357-056-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-460-278

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With two rows of 56 positions each, it ensures efficient data transfer and power delivery. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have in your electronic setup. Elevate your PCB designs with our Card Edge Connector, where quality and performance meet seamlessly.