357-056-500-207

Heilind Number:EDA357-056-500-207
Manufacturer:EDAC
Manufacturer Number:357-056-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-500-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The two rows of copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Offering 56 positions for versatile connectivity options, this connector is perfect for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your devices with this essential component for efficient and reliable electronic connections.