357-056-500-212

Heilind Number:EDA357-056-500-212
Manufacturer:EDAC
Manufacturer Number:357-056-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-500-212

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 5 A. With two rows of copper alloy contacts providing a total of 56 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various setup requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.