357-056-500-268

Heilind Number:EDA357-056-500-268
Manufacturer:EDAC
Manufacturer Number:357-056-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-500-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row design and 56 positions, it offers ample room for data transmission. The contact material is a reliable Copper Alloy, ensuring secure and efficient connections. Operating effortlessly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. With a pitch of .156 in and row spacing of .2 in, it guarantees precision in every connection. Whether for professional or personal use, this connector is a must-have for seamless board-to-board PCB connectivity.