357-056-520-202

Heilind Number:EDA357-056-520-202
Manufacturer:EDAC
Manufacturer Number:357-056-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of contact points made of Copper Alloy, it delivers optimal conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide easy and secure attachment, accommodating a total of 56 positions. Whether for commercial or industrial use, this connector is suitable for a wide range of applications, thanks to its -40 to 105 °C operating temperature range. Trust in our cutting-edge technology to streamline your board-to-board connections efficiently and effectively.