357-056-520-204

Heilind Number:EDA357-056-520-204
Manufacturer:EDAC
Manufacturer Number:357-056-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, perfect for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This double-row connector with 56 positions ensures seamless data transfer. The Copper Alloy contact material and .156-inch pitch deliver reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for efficient board-to-board PCB connections.