357-056-520-207

Heilind Number:EDA357-056-520-207
Manufacturer:EDAC
Manufacturer Number:357-056-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-520-207

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for durability. The connector boasts a double-row configuration with a total of 56 positions, ensuring seamless integration on your PCB. Crafted with precision, its Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches, row spacing of .2 inches, and straight mount orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.