357-056-520-268

Heilind Number:EDA357-056-520-268
Manufacturer:EDAC
Manufacturer Number:357-056-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black, boasting a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from Copper Alloy, this connector ensures reliable power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it provides seamless integration for 56 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your setup with this essential component for efficient board-to-board connections.