357-056-522-202

Heilind Number:EDA357-056-522-202
Manufacturer:EDAC
Manufacturer Number:357-056-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting a double-row configuration with 56 positions, this connector offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for secure and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in various environments. Experience seamless integration with this straight-mount Card Edge Connector, a must-have in any connector toolkit.