357-056-522-207

Heilind Number:EDA357-056-522-207
Manufacturer:EDAC
Manufacturer Number:357-056-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek Black design. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring secure power transmission at an amperage of 5 A. With two rows and 56 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your electronics with this essential component, a must-have in any connector toolkit.