357-056-522-208

Heilind Number:EDA357-056-522-208
Manufacturer:EDAC
Manufacturer Number:357-056-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-522-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability in any application. With a 5A amperage rating, it provides efficient power transfer, while the Copper Alloy contacts guarantee optimal conductivity. Its dual-row configuration with 56 positions offers ample connectivity options, perfect for complex circuitry. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless data transfer. Whether you're building a new device or upgrading an existing one, this Card Edge Connector is a must-have component for reliable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments, making it an essential choice for professional and DIY electronics projects. Elevate your connectivity game with this essential component.