357-056-522-212

Heilind Number:EDA357-056-522-212
Manufacturer:EDAC
Manufacturer Number:357-056-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-056-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-056-522-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed with precision and reliability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. The 56 positions cater to versatile connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly toolkit.